Filter Your Search
1 - 6 of 6 results
|
PM6341-QI
PMC-Sierra Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | PCM TRANSCEIVER | 1 | 95 mA | INDUSTRIAL | S-PQCC-J68 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | PMC-SIERRA INC | PLASTIC, LCC-68 | compliant | |||
|
PM6341-RI
PMC-Sierra Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | PCM TRANSCEIVER | 1 | 95 mA | INDUSTRIAL | S-PQFP-G80 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 2.35 mm | PMC-SIERRA INC | 14 X 14 MM, 2 MM HEIGHT, METRIC, PLASTIC, QFP-80 | compliant | |||
|
PM6341-RGI
PMC-Sierra Inc
|
Check for Price | Yes | Obsolete | 5 V | CMOS | PCM TRANSCEIVER | 1 | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 2.35 mm | PMC-SIERRA INC | 14 X 14 MM, 2 MM HEIGHT, METRIC, PLASTIC, QFP-80 | compliant | ||||||||
|
PM6341-QI
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 95 mA | INDUSTRIAL | S-PQCC-J68 | e0 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LAPIS SEMICONDUCTOR CO LTD | unknown | 8542.39.00.01 | |||||||||
|
PM6341-RI
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 95 mA | INDUSTRIAL | S-PQFP-G80 | e0 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | unknown | 8542.39.00.01 | |||||||||
|
PM6341-QGI
PMC-Sierra Inc
|
Check for Price | Yes | Obsolete | 5 V | CMOS | PCM TRANSCEIVER | 1 | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | PMC-SIERRA INC | ROHS COMPLIANT, PLASTIC, LCC-68 | compliant |