Filter Your Search
1 - 1 of 1 results
|
PM5022S-330M-RC
Bourns Inc
|
$0.4667 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 83 mΩ | 20 % | YES | 2.5 A | 10 MHz | Ferrite | 44 | 7255 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE, Q IS MEASURED AT 2.52 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 6.8 mm | 18.3 mm | 14.1 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns |