Filter Your Search
1 - 3 of 3 results
|
PM43-680K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 68 µH | 1.117 Ω | 10 % | YES | 2.52 MHz | 370 mA | 13 MHz | FERRITE | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | SINGLE SIDE | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
PM43-680K
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 1.117 Ω | 10 % | YES | 2.52 MHz | 370 mA | 13 MHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Bobbin Core | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PM43-680K-RC
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 1.12 Ω | 10 % | YES | 1 kHz | 460 mA | 11 MHz | Ferrite | 1813 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | Bourns |