Filter Your Search
1 - 1 of 1 results
|
PM1FM16.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 16 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | MTRONPTI | ROHS COMPLIANT, MINIATURE PACKAGE-4 | unknown | 8541.60.00.50 |