Filter Your Search
1 - 3 of 3 results
|
PM1608-2R2M-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 70 mΩ | 20 % | YES | 100 kHz | 2.4 A | 90 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
PM1608-2R2M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 70 mΩ | 20 % | YES | 100 kHz | 2.3 A | FERRITE | 2618 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Bobbin Core | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | ||||
|
PM1608-2R2M
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 70 mΩ | 20 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | NO LEAD | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 |