Filter Your Search
1 - 10 of 229 results
|
PM1210-100J-RC
Bourns Inc
|
$0.2013 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 2.1 Ω | 5 % | YES | 150 mA | 30 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 2.2 mm | 2.9 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||
|
PM1210-R68J-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 600 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 160 MHz | FERRITE | 28 | 1210 | RF INDUCTOR | 1 | NO | PARALLEL CONNECTED | e3 | 105 °C | -55 °C | Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | 1210 | not_compliant | EAR99 | 8504.50.80.00 | |||
|
PM1210-1R2J
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 750 mΩ | 5 % | YES | 7.96 MHz | 390 mA | 100 MHz | FERRITE | 28 | 1210 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | 1210 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PM1210G-3R9K-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1.3 Ω | 10 % | YES | 25.2 MHz | 250 mA | 55 kHz | FERRITE | 30 | RF INDUCTOR | 1 | YES | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
PM1210-2R2J
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1 Ω | 5 % | YES | 7.96 MHz | 320 mA | 75 MHz | 30 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
PM1210G-8R2K-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 µH | 2 Ω | 10 % | YES | 25.2 MHz | 170 mA | 40 kHz | FERRITE | 30 | RF INDUCTOR | 1 | YES | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
PM1210H-470K-RC
Bourns Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 5.46 Ω | 10 % | YES | 2.52 MHz | 105 mA | 13 MHz | FERRITE | 20 | 1210 | HIGH CURRENT INDUCTOR | 2 | NO | PARALLEL CONNECTED | 100 °C | -20 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | BOURNS INC | 1210 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
PM1210-R010K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 10 nH | 130 mΩ | 10 % | YES | 100 MHz | 450 mA | 2.5 GHz | 15 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
PM1210-R012K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 12 nH | 140 mΩ | 10 % | YES | 100 MHz | 450 mA | 2.3 GHz | 17 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
PM1210-R068J
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 68 nH | 360 mΩ | 5 % | YES | 100 MHz | 450 mA | 1 GHz | 27 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 |