Filter Your Search
1 - 3 of 3 results
|
PM1205STR
IXYS Corporation
|
$4.4410 | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3 mm | 9 mm | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | |||
|
PM1205STR
Littelfuse Inc
|
$4.9750 | Yes | Active | TRIGGER OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||||||||||||||||
|
PM1205STR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 |