Filter Your Search
1 - 3 of 3 results
|
PM1008-1R5K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1.5 µH | 2.3 Ω | 10 % | YES | 7.9 MHz | 330 mA | 200 MHz | CERAMIC | 28 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
PM1008-1R5K
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 2.3 Ω | 10 % | YES | 7.9 MHz | 330 mA | 200 MHz | CERAMIC | 28 | 1111 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | 125 °C | -55 °C | Wirewound | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||
|
PM1008-1R5K-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 2.3 Ω | 10 % | YES | 7.9 MHz | 280 mA | 200 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | 1008 | Bourns |