Filter Your Search
1 - 3 of 3 results
|
PM021900
Salecom Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 0.05 mΩ | 2 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | ON-ON | 300VRMS V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | THERMOPLASTIC | BLACK | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | THERMOPLASTIC | HAND | NO | TIN-LEAD | SOLDER | 7.3914 mm | 4.445 mm | 7.366 mm | SALECOM ELECTRONICS CO LTD | unknown | EAR99 | 8536.50.70.00 | |||||||
|
PM021901
Salecom Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 0.05 mΩ | 2 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | ON-ON | 300VRMS V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | THERMOPLASTIC | BLACK | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | THERMOPLASTIC | HAND | NO | TIN-LEAD | SOLDER | 7.3914 mm | 4.445 mm | 7.366 mm | SALECOM ELECTRONICS CO LTD | unknown | EAR99 | 8536.50.70.00 | |||||||
|
PM02190
APEM Inc
|
Check for Price | Active | 25 mA | 24 V | 200 Cycle(s) | 2 | SPST | MOMENTARY | PIANO DIP SWITCH | .025A@24VDC | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | TAPE SEALED | NO | TIN LEAD | SOLDER | 7.37 mm | 5 mm | 7.4 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |