Parametric results for: plus105-45n3 under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: plus10545n3
Select parts from the table below to compare.
Compare
Compare
PLUS105-45N3
NXP Semiconductors
Check for Price Buy Obsolete 5 V 9 ns 16 OT PLD COMMERCIAL EXTENDED RECTANGULAR TTL 16 DEDICATED INPUTS, 0 I/O PROGRAMMABLE LOGIC SEQUENCER; 1 EXTERNAL CLOCK 31.3 MHz REGISTERED 5.25 V 4.75 V R-PDIP-T28 Not Qualified 75 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 35.505 mm 5.33 mm NXP SEMICONDUCTORS DIP, unknown 8542.39.00.01
PLUS105-45N3
YAGEO Corporation
Check for Price Buy Obsolete 5 V 9 ns 13 8 OT PLD COMMERCIAL EXTENDED RECTANGULAR TTL 13 DEDICATED INPUTS, 8 I/O PROGRAMMABLE LOGIC SEQUENCER; 1 EXTERNAL CLOCK 31.3 MHz REGISTERED 5.25 V 4.75 V R-PDIP-T28 Not Qualified 75 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL PHILIPS COMPONENTS , unknown 8542.39.00.01
PLUS105-45N3
Philips Semiconductors
Check for Price Buy No Transferred 5 V 9 ns 16 8 OT PLD COMMERCIAL RECTANGULAR TTL PLS-TYPE 31.3 MHz 48 R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP28,.3 unknown 8542.39.00.01