Filter Your Search
1 - 2 of 2 results
|
PLTT2512Z4272AGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 42.7 kΩ | 0.05 % | 1 W | 2512 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF, PRECISION | 70 °C | YES | 200 V | e4 | 215 °C | -55 °C | Rectangular | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
PLTT2512Z4272AGTS
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 42.7 kΩ | 0.05 % | 1 W | 2512 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF, PRECISION | 70 °C | YES | 200 V | e4 | 215 °C | -55 °C | Rectangular | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 |