Parametric results for: pltt1206z2083agts under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pltt1206z2083agts
Select parts from the table below to compare.
Compare
Compare
PLTT1206Z2083AGTS
Vishay Intertechnologies
Check for Price Buy Yes Active 208 kΩ 0.05 % 400 mW 1206 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF, PRECISION 70 °C YES 200 V e4 215 °C -55 °C Rectangular 2 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 381 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant