Parametric results for: pltt0603z2002qgt5 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pltt0603z2002qgt5
Select parts from the table below to compare.
Compare
Compare
PLTT0603Z2002QGT5
Vishay Intertechnologies
Check for Price Yes Active 20 kΩ 0.02 % 150 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF, PRECISION 70 °C YES 75 V e4 AEC-Q200 215 °C -55 °C Rectangular 2 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 381 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay