Parametric results for: plt1206z5900abt1 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: plt1206z5900abt1
Select parts from the table below to compare.
Compare
Compare
PLT1206Z5900ABT1
Vishay Intertechnologies
Check for Price No No Active 590 Ω 0.05 % 400 mW 1206 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FALME PROOF 70 °C YES 200 V e0 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE compliant EAR99 8533.21.00.30