Parametric results for: plt1206z1822qst5 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: plt1206z1822qst5
Select parts from the table below to compare.
Compare
Compare
PLT1206Z1822QST5
Vishay Intertechnologies
Check for Price Yes Yes Active 18.2 kΩ 0.02 % 400 mW 1206 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FALME PROOF 70 °C YES 200 V 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Silver/Copper - with Nickel barrier WRAPAROUND 838.2 µm 3.2 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30