Parametric results for: plt1206z1093qbtp under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: plt1206z1093qbtp
Select parts from the table below to compare.
Compare
Compare
PLT1206Z1093QBTP
Vishay Intertechnologies
Check for Price No Active 109 kΩ 0.02 % 400 mW 1206 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FALME PROOF 70 °C YES 200 V e0 125 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30