Filter Your Search
1 - 1 of 1 results
|
PLT0805Z6980QBWI
Vishay Intertechnologies
|
Check for Price | No | Active | 698 Ω | 0.02 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FALME PROOF | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |