Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
PLT0805Z5361ASTS
Vishay Thin Film
|
||
|
PLT0805Z5361ASTS
Vishay Intertechnologies
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Additional Feature
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Active | 5.36 kΩ | 0.05 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FALME PROOF | 70 °C | YES | 100 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 | |
Yes | Active | 5.36 kΩ | 0.05 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FALME PROOF | 70 °C | YES | 100 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |
|
PLT0805Z5361ASTS
Vishay Thin Film
|
Check for Price Buy | Yes | Yes | Active | 5.36 kΩ | 0.05 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FALME PROOF | 70 °C | YES | 100 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 | ||
|
PLT0805Z5361ASTS
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 5.36 kΩ | 0.05 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FALME PROOF | 70 °C | YES | 100 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |