Parametric results for: plt0805z3482astp under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: plt0805z3482astp
Select parts from the table below to compare.
Compare
Compare
PLT0805Z3482ASTP
Vishay Intertechnologies
Check for Price Yes Active 34.8 kΩ 0.05 % 250 mW 0805 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FALME PROOF 70 °C YES 100 V 125 °C -55 °C Rectangular 2 TR TIN SILVER COPPER OVER NICKEL WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30