Parametric results for: plt0603z8250lbti under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: plt0603z8250lbti
Select parts from the table below to compare.
Compare
Compare
PLT0603Z8250LBTI
Vishay Intertechnologies
Check for Price No Active 825 Ω 0.01 % 150 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF, PRECISION 70 °C YES 75 V e0 150 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant