Filter Your Search
1 - 1 of 1 results
|
PLT0603Z1692ASWP
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16.9 kΩ | 0.05 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF, PRECISION | 70 °C | YES | 75 V | 150 °C | -55 °C | Rectangular | 2 | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 508 µm | 1.6256 mm | 812.8 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |