Filter Your Search
1 - 9 of 9 results
|
PLF1D121MCL2
Nichicon Corporation
|
$0.6450 | Yes | Yes | Active | 120 µF | 20 V | 2.8 A | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 480 µA | 0.12 | e4 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Silver (Ag) | 5 mm | WIRE | 10 mm | 10 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
PLF1D121MCL2TD
Nichicon Corporation
|
$0.7762 | Yes | Yes | Active | 120 µF | 20 V | 2.8 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Tape | 5 mm | 10 mm | 10 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
PLF1D121MCL2AA
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 20 V | 2.8 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 10 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLF1D121MCL2CA
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 20 V | 2.8 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 10 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLF1D121MCL2CT
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 20 V | 2.8 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 10 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLF1D121MCL2CP
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 20 V | 2.8 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 10 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLF1D121MCL2CC
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 20 V | 2.8 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 10 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLF1D121MCL2CV
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 20 V | 2.8 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 10 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLF1D121MCL2CM
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 20 V | 2.8 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 10 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |