Parametric results for: pldc18g815 under Programmable Logic Devices

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
-
-
Manufacturer Part Number: pldc18g815
Select parts from the table below to compare.
Compare
Compare
PLDC18G8-15JIT
Cypress Semiconductor
Check for Price Obsolete 5 V 15 ns 8 8 OT PLD INDUSTRIAL SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL WITH MACROCELLS; 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 41.6 MHz MACROCELL 5.5 V 4.5 V S-PQCC-J20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.57 mm CYPRESS SEMICONDUCTOR CORP QLCC QCCJ, 20 unknown 8542.39.00.01
PLDC18G8-15JIR
Cypress Semiconductor
Check for Price Obsolete 5 V 15 ns 8 8 OT PLD INDUSTRIAL SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 41.6 MHz MACROCELL 5.5 V 4.5 V S-PQCC-J20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.57 mm CYPRESS SEMICONDUCTOR CORP QLCC QCCJ, 20 unknown 8542.39.00.01
PLDC18G8-15LMB
Cypress Semiconductor
Check for Price No Obsolete 5 V 15 ns 18 8 8 8 OT PLD 38535Q/M;38534H;883B MILITARY SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL WITH MACROCELLS; 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK PAL-TYPE 41.6 MHz 72 MACROCELL 5.5 V 4.5 V S-CQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 1.905 mm CYPRESS SEMICONDUCTOR CORP QLCC CERAMIC, LCC-20 20 compliant 8542.39.00.01 3A001.A.2.C
PLDC18G8-15WC
Cypress Semiconductor
Check for Price No Obsolete 5 V 15 ns 18 8 8 8 UV PLD COMMERCIAL EXTENDED RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL WITH MACROCELLS; 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK PAL-TYPE 41.6 MHz 72 MACROCELL 5.25 V 4.75 V R-GDIP-T20 Not Qualified e0 75 °C 20 CERAMIC, GLASS-SEALED WDIP DIP20,.3 RECTANGULAR IN-LINE, WINDOW NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.13 mm 5.08 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, WINDOWED, CERDIP-20 20 compliant 8542.39.00.01
PLDC18G8-15PI
Cypress Semiconductor
Check for Price No Obsolete 5 V 15 ns 18 8 8 8 OT PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL WITH MACROCELLS; 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK PAL-TYPE 41.6 MHz 72 MACROCELL 5.5 V 4.5 V R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.527 mm 4.826 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, PLASTIC, DIP-20 20 compliant 8542.39.00.01
PLDC18G8-15JCT
Cypress Semiconductor
Check for Price Obsolete 5 V 15 ns 8 8 OT PLD COMMERCIAL EXTENDED SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL WITH MACROCELLS; 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 41.6 MHz MACROCELL 5.25 V 4.75 V S-PQCC-J20 Not Qualified 75 °C 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.57 mm CYPRESS SEMICONDUCTOR CORP QLCC QCCJ, 20 unknown 8542.39.00.01
PLDC18G8-15VCR
Cypress Semiconductor
Check for Price Obsolete 5 V 15 ns 8 8 OT PLD COMMERCIAL EXTENDED RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 41.6 MHz MACROCELL 5.25 V 4.75 V R-PDSO-J20 Not Qualified 75 °C 20 PLASTIC/EPOXY SOJ SOJ20,.34 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 7.5 mm 12.8 mm 3.56 mm CYPRESS SEMICONDUCTOR CORP SOJ SOJ, 20 unknown 8542.39.00.01
PLDC18G8-15VC
Cypress Semiconductor
Check for Price No Obsolete 5 V 15 ns 18 8 8 8 OT PLD COMMERCIAL EXTENDED RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL WITH MACROCELLS; 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK PAL-TYPE 41.6 MHz 72 MACROCELL 5.25 V 4.75 V R-PDSO-J20 Not Qualified e0 75 °C 20 PLASTIC/EPOXY SOJ SOJ20,.34 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL 7.5 mm 12.8 mm 3.56 mm CYPRESS SEMICONDUCTOR CORP SOJ 0.300 INCH, PLASTIC, SOJ-20 20 compliant 8542.39.00.01
PLDC18G8-15DMB
Cypress Semiconductor
Check for Price No Obsolete 5 V 15 ns 18 8 8 8 OT PLD 38535Q/M;38534H;883B MILITARY RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL WITH MACROCELLS; 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK PAL-TYPE 41.6 MHz 72 MACROCELL 5.5 V 4.5 V R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.13 mm 5.08 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, CERDIP-20 20 compliant 8542.39.00.01 3A001.A.2.C
PLDC18G8-15QMB
Cypress Semiconductor
Check for Price No Obsolete 5 V 15 ns 18 8 8 8 UV PLD 38535Q/M;38534H;883B MILITARY SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL WITH MACROCELLS; 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK PAL-TYPE 41.6 MHz 72 MACROCELL 5.5 V 4.5 V S-CQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED WQCCN LCC20,.35SQ SQUARE CHIP CARRIER, WINDOW YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.794 mm CYPRESS SEMICONDUCTOR CORP QLCC WINDOWED, CERAMIC, LCC-20 20 compliant 8542.39.00.01 3A001.A.2.C