Parametric results for: plad15kp260ca under Transient Suppressors

Filter Your Search

1 - 10 of 27 results

|
Manufacturer Part Number: plad15kp260ca
Select parts from the table below to compare.
Compare
Compare
MAPLAD15KP260CAE3TR
Microsemi Corporation
Check for Price Yes Obsolete 419 V 2.5 W 304.5 V SILICON 289 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 260 V 1 AVALANCHE 320 V 15 kW Not Qualified S-PSSO-G1 e3 1 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-1 1 unknown EAR99 8541.10.00.50
MAPLAD15KP260CA
Microsemi Corporation
Check for Price No Obsolete 419 V 2.5 W 304.5 V SILICON 289 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 260 V 1 AVALANCHE 320 V 15 kW Not Qualified S-PSSO-G1 e0 1 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP PLASTIC PACKAGE-1 1 unknown EAR99 8541.10.00.50
MSPPLAD15KP260CAE3
Microsemi Corporation
Check for Price Yes Obsolete 419 V 2.5 W 304.5 V SILICON 289 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 260 V 1 AVALANCHE 320 V 15 kW Not Qualified S-PSSO-G1 e3 1 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-1 1 unknown EAR99 8541.10.00.50
PLAD15KP260CATRE3
Microsemi Corporation
Check for Price Yes Transferred 419 V 304.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 260 V 150 °C -55 °C MICROSEMI CORP compliant EAR99 8541.10.00.50
MXPLAD15KP260CAE3
Microsemi Corporation
Check for Price Yes Obsolete 419 V 2.5 W 304.5 V SILICON 289 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 260 V 1 AVALANCHE 320 V 15 kW Not Qualified S-PSSO-G1 e3 1 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-1 1 unknown EAR99 8541.10.00.50
MXPLAD15KP260CAE3TR
Microsemi Corporation
Check for Price Yes Obsolete 419 V 2.5 W 304.5 V SILICON 289 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 260 V 1 AVALANCHE 320 V 15 kW Not Qualified S-PSSO-G1 e3 1 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-1 1 unknown EAR99 8541.10.00.50
MSPPLAD15KP260CAE3TR
Microsemi Corporation
Check for Price Yes Obsolete 419 V 2.5 W 304.5 V SILICON 289 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 260 V 1 AVALANCHE 320 V 15 kW Not Qualified S-PSSO-G1 e3 1 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-1 1 unknown EAR99 8541.10.00.50
PLAD15KP260CATR
Microsemi Corporation
Check for Price No Obsolete 419 V 2.5 W 304.5 V SILICON 289 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 260 V 1 AVALANCHE 320 V 15 kW Not Qualified S-PSSO-G1 e0 1 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP S-PSSO-G1 1 unknown EAR99 8541.10.00.50
PLAD15KP260CA
Microsemi Corporation
Check for Price No Transferred 419 V 2.5 W 304.5 V SILICON 289 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 260 V 1 AVALANCHE 320 V 15 kW Not Qualified S-PSSO-G1 e0 1 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP S-PSSO-G1 1 compliant EAR99 8541.10.00.50
MQPLAD15KP260CAE3TR
Microsemi Corporation
Check for Price Yes Obsolete 419 V 2.5 W 304.5 V SILICON 289 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 260 V 1 AVALANCHE 320 V 15 kW Not Qualified S-PSSO-G1 e3 1 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-1 1 unknown EAR99 8541.10.00.50