Filter Your Search
1 - 10 of 104 results
|
MSPPLAD15KP220
Microsemi Corporation
|
Check for Price | No | Obsolete | 394 V | 2.5 W | 272 V | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 299 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | |||
|
MAPLAD15KP220CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 356 V | 2.5 W | 258 V | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 271 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | |||
|
PLAD15KP220CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 293 V | 2.5 W | 272 V | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 299 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | S-PSSO-G1 | 1 | unknown | EAR99 | 8541.10.00.50 | |||
|
MAPLAD15KP220CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 293 V | 2.5 W | 272 V | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 299 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | |||
|
MXPLAD15KP220E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 293 V | 2.5 W | 272 V | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 299 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | ||
|
MVPLAD15KP220ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 356 V | 2.5 W | 258 V | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 271 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | ||
|
PLAD15KP220CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 293 V | 2.5 W | 272 V | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 299 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | S-PSSO-G1 | 1 | unknown | EAR99 | 8541.10.00.50 | |||
|
MQPLAD15KP220E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 293 V | 2.5 W | 272 V | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 299 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | ||
|
MVPLAD15KP220AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 356 V | 2.5 W | 258 V | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 271 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | ||
|
MVPLAD15KP220E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 293 V | 2.5 W | 272 V | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 299 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 |