Filter Your Search
1 - 9 of 9 results
|
PLA191STR
IXYS Integrated Circuits Division
|
$2.3520 | Yes | Yes | Transferred | 50 mA | 250 mA | 5 kV | 900 mV | 5 mA | UL APPROVED, CMOS COMPATIBLE, HIGH RELIABILITY | SINGLE | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 8.36 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
PLA191
IXYS Integrated Circuits Division
|
$3.0710 | Yes | Yes | Transferred | 50 mA | 250 mA | 5 kV | 900 mV | 5 mA | UL APPROVED, CMOS COMPATIBLE, HIGH RELIABILITY | SINGLE | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.3 mm | 8.36 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||
|
PLA191S
IXYS Integrated Circuits Division
|
$3.0895 | Yes | Yes | Transferred | 50 mA | 250 mA | 5 kV | 900 mV | 5 mA | UL APPROVED, CMOS COMPATIBLE, HIGH RELIABILITY | SINGLE | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.3 mm | 8.36 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||
|
PLA191STR
IXYS Corporation
|
$3.5000 | Yes | Yes | Transferred | 50 mA | 250 mA | 5 kV | 900 mV | 5 mA | UL APPROVED, CMOS COMPATIBLE, HIGH RELIABILITY | SINGLE | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 8.36 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-6 | |||||
|
PLA191S
IXYS Corporation
|
$3.7258 | Yes | Yes | Transferred | 50 mA | 250 mA | 5 kV | 900 mV | 5 mA | UL APPROVED, CMOS COMPATIBLE, HIGH RELIABILITY | SINGLE | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.3 mm | 8.36 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-6 | ||||||
|
PLA191
IXYS Corporation
|
$4.1315 | Yes | Yes | Transferred | 50 mA | 250 mA | 5 kV | 900 mV | 5 mA | UL APPROVED, CMOS COMPATIBLE, HIGH RELIABILITY | SINGLE | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.3 mm | 8.36 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-6 | ||||||
|
PLA191S
Littelfuse Inc
|
$4.3325 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 5 kV | 900 mV | 5 mA | UL RECOGNIZED | SINGLE | AC/DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TUBE | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||
|
PLA191
Littelfuse Inc
|
Check for Price | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 5 kV | 900 mV | 5 mA | UL RECOGNIZED | SINGLE | AC/DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TUBE | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||
|
PLA191STR
Littelfuse Inc
|
Check for Price | Yes | Active | 50 mA | YES | SURFACE MOUNT | 5 kV | 900 mV | 5 mA | UL RECOGNIZED | SINGLE | AC/DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE |