Parametric results for: pla06m under Power Connectors

Filter Your Search

1 - 10 of 93 results

|
-
Manufacturer Part Number: pla06m
Select parts from the table below to compare.
Compare
Compare
PLA06M0000/AA
Amphenol Positronic
$3.2758 Active 6 MALE CABLE GLASS FILLED POLYESTER NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO UL 94V-0 -55 °C 125 °C NOT APPLICABLE NOT SPECIFIED YES NO GENERAL PURPOSE CRIMP POSITRONIC INDUSTRIES INC ROHS COMPLIANT unknown EAR99 8536.69.40.30
PLA06M1000
Amphenol Positronic
$4.6659 No No Active 6 MALE PANEL GLASS FILLED POLYESTER GOLD FLASH OVER NICKEL RECTANGULAR POWER CONNECTOR POLARIZED NO NO NO NO 94V-0 Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP POSITRONIC INDUSTRIES INC unknown
PLA06M1000/AA
Amphenol Positronic
$4.9413 Active 6 MALE CABLE AND PANEL GLASS FILLED POLYESTER NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO UL 94V-0 -55 °C 125 °C YES NO GENERAL PURPOSE CRIMP POSITRONIC INDUSTRIES INC ROHS COMPLIANT unknown EAR99 8536.69.40.30
PLA06M7000/AA
Amphenol Positronic
$5.6239 Active 6 MALE CABLE GLASS FILLED POLYESTER NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO UL 94V-0 NO NO GENERAL PURPOSE CRIMP POSITRONIC INDUSTRIES INC ROHS COMPLIANT unknown EAR99 8536.69.40.30
PLA06M7000
Amphenol Positronic
$5.6239 No No Active 6 MALE CABLE POLYESTER GOLD FLASH OVER NICKEL RECTANGULAR POWER CONNECTOR POLARIZED NO NO NO NO 94V-0 Gold Flash (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER/BRASS YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP POSITRONIC INDUSTRIES INC unknown
PLA06M0000
Amphenol Positronic
$7.9664 No No Active 6 MALE CABLE GLASS FILLED POLYESTER GOLD FLASH OVER NICKEL RECTANGULAR POWER CONNECTOR POLARIZED NO NO NO NO 94V-0 Gold Flash (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER/BRASS YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP POSITRONIC INDUSTRIES INC compliant Positronic
PLA06M300A1
Amphenol Positronic
$11.3178 No No Active 6 1 5.0038 mm 1 MALE 1000 Cycles BOARD GLASS FILLED POLYESTER GOLD FLASH OVER NICKEL STRAIGHT RECTANGULAR POWER CONNECTOR POLARIZED 600VAC V NO 2.224 N 5 GΩ LEFT 2.224 N NO NO NO CSA, UL 94V-0 -55 °C 125 °C RECEPTACLE Gold Flash (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER/BRASS RECTANGULAR RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.408 inch 0.6 inch 1.718 inch 0.146 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
PLA06M300A1/AA
Amphenol Positronic
$11.7581 Active 6 MALE BOARD GLASS FILLED POLYESTER GOLD FLASH OVER NICKEL RECTANGULAR POWER CONNECTOR NO NO NO NO 94V-0 Gold Flash (Au) - with Nickel (Ni) barrier NO NO GENERAL PURPOSE SOLDER POSITRONIC INDUSTRIES INC ROHS COMPLIANT unknown EAR99 8536.69.40.30
PLA06M400A1/AA
Amphenol Positronic
$12.5751 Active 6 MALE BOARD GLASS FILLED POLYESTER GOLD FLASH OVER NICKEL RECTANGULAR POWER CONNECTOR NO NO NO e4 NO 94V-0 GOLD FLASH OVER NICKEL NO NO GENERAL PURPOSE SOLDER POSITRONIC INDUSTRIES INC ROHS COMPLIANT unknown
PLA06M3200A1
Amphenol Positronic
$16.3400 No No Active 6 1 5.0038 mm 1 MALE 1000 Cycles BOARD GLASS FILLED POLYESTER GOLD FLASH OVER NICKEL STRAIGHT RECTANGULAR POWER CONNECTOR POLARIZED 600VAC V NO 2.224 N 5 GΩ LEFT 2.224 N NO NO NO CSA, UL 94V-0 -55 °C 125 °C RECEPTACLE Gold Flash (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER/BRASS RECTANGULAR RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.408 inch 0.6 inch 1.718 inch 0.377 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30