Parametric results for: pla06 under Power Connectors

Filter Your Search

1 - 10 of 1,448 results

|
Manufacturer Part Number: pla06
Select parts from the table below to compare.
Compare
Compare
PLA06M1000
Amphenol Positronic
$4.6659 No No Active POLARIZED POSITRONIC INDUSTRIES INC unknown RECTANGULAR POWER CONNECTOR GOLD FLASH OVER NICKEL Gold Flash (Au) - with Nickel (Ni) barrier MALE COPPER ALLOY NO YES NO NO GLASS FILLED POLYESTER NO MULTIPLE MATING PARTS AVAILABLE NO PANEL GENERAL PURPOSE CRIMP 6 94V-0
PLA06F1000/AA
Amphenol Positronic
$4.9413 Yes Active POSITRONIC INDUSTRIES INC unknown RECTANGULAR POWER CONNECTOR NOT SPECIFIED NOT SPECIFIED EAR99 8536.69.40.30
PLA06M7000/AA
Amphenol Positronic
$5.6239 Active UL POSITRONIC INDUSTRIES INC unknown RECTANGULAR POWER CONNECTOR NOT SPECIFIED MALE NO NO NO NO GLASS FILLED POLYESTER NO NO CABLE GENERAL PURPOSE CRIMP 6 94V-0 EAR99 8536.69.40.30 ROHS COMPLIANT
PLA06F7000/AA
Amphenol Positronic
$5.6239 Yes Active UL 125 °C -55 °C POSITRONIC INDUSTRIES INC unknown RECTANGULAR POWER CONNECTOR NOT SPECIFIED FEMALE NOT SPECIFIED YES NO GLASS FILLED POLYESTER NO CABLE GENERAL PURPOSE CRIMP 6 94V-0 EAR99 8536.69.40.30 0.408 inch 0.92 inch 1.468 inch RND PIN-SKT
PLA06F8000
Amphenol Positronic
$5.7854 No No Active POLARIZED CSA,TUV,UL 125 °C -55 °C POSITRONIC INDUSTRIES INC unknown RECTANGULAR POWER CONNECTOR GOLD FLASH OVER NICKEL Gold Flash (Au) - with Nickel (Ni) barrier FEMALE BERYLLIUM COPPER/BRASS NO YES NO NO GLASS FILLED POLYESTER NO MULTIPLE MATING PARTS AVAILABLE NO PANEL GENERAL PURPOSE CRIMP 6 94V-0 0.408 inch 0.92 inch 1.718 inch RND PIN-SKT S0P6 5 GΩ BLUE STRAIGHT ONE
PLA06M0000
Amphenol Positronic
$7.9664 No No Active POLARIZED POSITRONIC INDUSTRIES INC compliant RECTANGULAR POWER CONNECTOR GOLD FLASH OVER NICKEL Gold Flash (Au) - with Nickel (Ni) barrier MALE BERYLLIUM COPPER/BRASS NO YES NO NO GLASS FILLED POLYESTER NO MULTIPLE MATING PARTS AVAILABLE NO CABLE GENERAL PURPOSE CRIMP 6 94V-0 Positronic
PLA0600050/AA
Amphenol Positronic
$9.9452 Yes Active POSITRONIC INDUSTRIES INC unknown CONNECTOR ACCESSORY
PLA06F0000
Amphenol Positronic
$10.4181 No No Active POLARIZED e4 CSA, UL 125 °C -55 °C POSITRONIC INDUSTRIES INC compliant RECTANGULAR POWER CONNECTOR GOLD FLASH OVER NICKEL Gold (Au) - with Nickel (Ni) barrier FEMALE COPPER ALLOY NO YES NO NO GLASS FILLED POLYESTER NO MULTIPLE MATING PARTS AVAILABLE NO CABLE GENERAL PURPOSE CRIMP 6 94V-0 0.408 inch 0.92 inch 1.468 inch RND PIN-SKT S0P6 5 GΩ BLUE STRAIGHT ONE PLUG
PLA06M300A1
Amphenol Positronic
$11.3178 No No Active POLARIZED CSA, UL 125 °C -55 °C POSITRONIC INDUSTRIES INC unknown RECTANGULAR POWER CONNECTOR GOLD FLASH OVER NICKEL Gold Flash (Au) - with Nickel (Ni) barrier MALE BERYLLIUM COPPER/BRASS NO NO NO NO GLASS FILLED POLYESTER NO MULTIPLE MATING PARTS AVAILABLE NO BOARD GENERAL PURPOSE SOLDER 6 94V-0 EAR99 8536.69.40.30 0.408 inch 0.6 inch 1.718 inch RND PIN-SKT 5 GΩ STRAIGHT ONE RECEPTACLE RECTANGULAR 600VAC V 1000 Cycles 2.224 N LOCKING 1 1 RECTANGULAR 10u inch LEFT 0.146 inch 5.0038 mm 2.224 N
PLA06M300A1/AA
Amphenol Positronic
$11.7581 Active POSITRONIC INDUSTRIES INC unknown RECTANGULAR POWER CONNECTOR GOLD FLASH OVER NICKEL Gold Flash (Au) - with Nickel (Ni) barrier MALE NO NO NO NO GLASS FILLED POLYESTER NO NO BOARD GENERAL PURPOSE SOLDER 6 94V-0 EAR99 8536.69.40.30 ROHS COMPLIANT