Filter Your Search
1 - 1 of 1 results
|
PL160X7-100L
Coilcraft Inc
|
Check for Price | Yes | Active | 160 W | 48 V | 246 µH | 200 kHz | 700 kHz | SMPS TRANSFORMER | LENGTH DIM INCLUDES TERMINAL ALSO | 72 V | 36 V | 2 | 1 | e3 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | MATTE TIN OVER NICKEL | 8.94 mm | 23.37 mm | 20.83 mm | COILCRAFT INC | compliant | EAR99 |