Parametric results for: pkzm0-20 under Circuit Breaker

Filter Your Search

1 - 3 of 3 results

All Filters
|
67.175.267.169717375.2
-
92.4108.692.496101105108.6
-
Manufacturer Part Number: pkzm020
Select parts from the table below to compare.
Compare
Select Parts Part Number
PKZM0-20-SPI32
Eaton Corporation
PKZM0-20-T-PI
Eaton Corporation
PKZM0-20-T
Eaton Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Rated Voltage(AC)
Rated Current
Circuit Protection Type
Actuator Type
Circuit Function
Rated Breaking Capacity
Reference Standard
Environmental Characteristics
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Poles Surface Mount
Terminal Shape
Body Breadth
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
Active 690 V 20 A THERMAL MAGNETIC CIRCUIT BREAKER ROTARY KNOB TRIP 50 kA CSA; EN; IEC; UL; VDE IP00; IP20 55 °C -25 °C PANEL MOUNT 3 NO SCREW 45 mm 67.1 mm 101.6 mm EATON CORP unknown
Active 690 V 20 A EQUIPMENT LEAKAGE CIRCUIT BREAKER TURN BUTTON TRIP 50 kA EN; IEC; VDE IP20 55 °C -25 °C PANEL MOUNT 3 NO SCREW 45 mm 67.1 mm 108.6 mm EATON CORP unknown
Active 690 V 20 A THERMAL CIRCUIT BREAKER BUTTON TRIP 50 kA EN; IEC; VDE CORROSION RESISTANT; IP00; IP20 55 °C -25 °C DIN RAIL 3 NO SNAP ON 45 mm 75.2 mm 92.4 mm EATON CORP compliant
Compare
PKZM0-20-SPI32
Eaton Corporation
$157.7629 Active 690 V 20 A THERMAL MAGNETIC CIRCUIT BREAKER ROTARY KNOB TRIP 50 kA CSA; EN; IEC; UL; VDE IP00; IP20 55 °C -25 °C PANEL MOUNT 3 NO SCREW 45 mm 67.1 mm 101.6 mm EATON CORP unknown
PKZM0-20-T-PI
Eaton Corporation
$161.1909 Active 690 V 20 A EQUIPMENT LEAKAGE CIRCUIT BREAKER TURN BUTTON TRIP 50 kA EN; IEC; VDE IP20 55 °C -25 °C PANEL MOUNT 3 NO SCREW 45 mm 67.1 mm 108.6 mm EATON CORP unknown
PKZM0-20-T
Eaton Corporation
Check for Price Active 690 V 20 A THERMAL CIRCUIT BREAKER BUTTON TRIP 50 kA EN; IEC; VDE CORROSION RESISTANT; IP00; IP20 55 °C -25 °C DIN RAIL 3 NO SNAP ON 45 mm 75.2 mm 92.4 mm EATON CORP compliant