Filter Your Search
1 - 6 of 6 results
|
PKM4719APIP
Flex Ltd
|
Check for Price | Yes | Contact Manufacturer | 48 V | 2.5 V | 75 V | 36 V | 2 V | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-MUFM-P8 | e4 | Not Qualified | 100 °C | -40 °C | 260 | 10 | 8 | METAL | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | PIN/PEG | UPPER | FLEX LTD | , | unknown | EAR99 | ||||||
|
PKM4719API
Ericsson
|
Check for Price | Yes | Transferred | 48 V | 2.5 V | 75 V | 36 V | 2 V | 2.75 V | 30 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-MUFM-P8 | e4 | Not Qualified | 100 °C | -40 °C | 260 | 10 | 8 | METAL | MODULE,8LEAD,1.9 | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | PIN/PEG | UPPER | ERICSSON POWER MODULES AB | , MODULE,8LEAD,1.9 | compliant | EAR99 | MODULE | 8 | ||
|
PKM4719APIP
Ericsson
|
Check for Price | Yes | Transferred | 48 V | 2.5 V | 75 V | 36 V | 2 V | 2.75 V | 30 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-MUFM-P8 | e4 | Not Qualified | 100 °C | -40 °C | 260 | 10 | 8 | METAL | MODULE,8LEAD,1.9 | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | PIN/PEG | UPPER | ERICSSON POWER MODULES AB | , MODULE,8LEAD,1.9 | unknown | EAR99 | MODULE | 8 | ||
|
PKM4719API
Flex Ltd
|
Check for Price | Yes | Contact Manufacturer | 48 V | 2.5 V | 75 V | 36 V | 2 V | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-MUFM-P8 | e4 | Not Qualified | 100 °C | -40 °C | 260 | 10 | 8 | METAL | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | PIN/PEG | UPPER | FLEX LTD | , | compliant | EAR99 | ||||||
|
PKM4719APILA
Ericsson
|
Check for Price | Yes | Transferred | 48 V | 2.5 V | 75 V | 36 V | 2 V | 2.75 V | 30 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-MUFM-P8 | e4 | Not Qualified | 100 °C | -40 °C | 260 | 10 | 8 | METAL | MODULE,8LEAD,1.9 | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | PIN/PEG | UPPER | ERICSSON POWER MODULES AB | , MODULE,8LEAD,1.9 | compliant | EAR99 | MODULE | 8 | ||
|
PKM4719APILA
Flex Ltd
|
Check for Price | Yes | Contact Manufacturer | 48 V | 2.5 V | 75 V | 36 V | 2 V | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-MUFM-P8 | e4 | Not Qualified | 100 °C | -40 °C | 260 | 10 | 8 | METAL | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | PIN/PEG | UPPER | FLEX LTD | , | compliant | EAR99 |