Filter Your Search
1 - 2 of 2 results
|
PKM4204BPILB
Flex Ltd
|
Check for Price | Yes | Obsolete | 48 V | 11.9 V | 75 V | 36 V | 11.85 V | 11.95 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 298.75 W | R-XDMA-P6 | e4 | Not Qualified | 125 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | FLEX LTD | , | compliant | EAR99 | 12.04 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | 2015-06-15 | ||||||
|
PKM4204BPILB
Ericsson
|
Check for Price | Yes | Transferred | 48 V | 11.9 V | 75 V | 36 V | 11.85 V | 11.95 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 298.75 W | R-XDMA-P6 | e4 | Not Qualified | 125 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | , | compliant | EAR99 | 12.04 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | 2015-06-15 | MODULE | 6 | DRC Conflict Free | CMRT V3.02 |