Filter Your Search
1 - 10 of 12 results
|
PKB4610PINBMLA
Flex Ltd
|
Check for Price | Not Recommended | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | e4 | Not Qualified | 90 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | FLEX LTD | , | compliant | EAR99 | |||||||||||||
![]() |
PKB4610PINBLB
Ericsson
|
Check for Price | Yes | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | ROHS COMPLIANT, PACKAGE-8 | compliant | EAR99 | MODULE | 8 | ||||||||||
![]() |
PKB4610PINBLA
Ericsson
|
Check for Price | Yes | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | Not Qualified | 3 | 90 °C | -40 °C | 260 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 8 | ||||||||||
![]() |
PKB4610PINBMLA
Ericsson
|
Check for Price | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | e4 | Not Qualified | 90 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 8 | |||||||||||
|
PKB4610PINBLA
Flex Ltd
|
Check for Price | Yes | Not Recommended | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | Not Qualified | 3 | 90 °C | -40 °C | 260 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | FLEX LTD | , | compliant | EAR99 | ||||||||||||
|
PKB4610PINB
Flex Ltd
|
Check for Price | Yes | Not Recommended | 53 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | e4 | Not Qualified | 90 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 7.62 mm | DUAL | 24.2 mm | 59.9 mm | 8.1 mm | FLEX LTD | ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 | compliant | EAR99 | ||||||||
![]() |
PKB4610PINB
Ericsson
|
Check for Price | Yes | Yes | Transferred | 53 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | e4 | Not Qualified | 90 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 7.62 mm | DUAL | 24.2 mm | 59.9 mm | 8.1 mm | ERICSSON POWER MODULES AB | ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 | compliant | EAR99 | MODULE | 8 | |||||
![]() |
PKB4610PINBMLB
Ericsson
|
Check for Price | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | e4 | Not Qualified | 90 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 8 | |||||||||||
![]() |
PKB4610PINBM
Ericsson
|
Check for Price | Yes | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | Not Qualified | 3 | 90 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 8 | |||||||||
|
PKB4610PINBLB
Flex Ltd
|
Check for Price | Not Recommended | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | e4 | Not Qualified | 90 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | FLEX LTD | , | compliant | EAR99 |