Filter Your Search
1 - 5 of 5 results
|
ELEPK102KA
Panasonic Electronic Components
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 30 Ω | 10 % | NO | 796 kHz | 40 mA | 1.8 MHz | 40 | PEAKING COIL | 1 | NO | 80 °C | -20 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 4.2 mm | 6.5 mm | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
PK102K-6I
Piconics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1.8 Ω | 10 % | YES | 25 MHz | 200 mA | 220 MHz | IRON | 30 | PK | RF INDUCTOR | 1 | NO | MIL-C-83446/14 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PICONICS INC | unknown | |||||||||||||
|
ELEPK102JA
Panasonic Electronic Components
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 30 Ω | 5 % | NO | 796 kHz | 40 mA | 1.8 MHz | 40 | PEAKING COIL | 1 | NO | 80 °C | -20 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 4.2 mm | 6.5 mm | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
PK102K6I
Piconics Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 µH | 1.8 Ω | 10 % | YES | 25 MHz | 200 mA | 220 MHz | IRON | 30 | 1612 | RF INDUCTOR | 1 | NO | MIL-C-83446/14 | 125 °C | -55 °C | Chip | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.175 mm | 4.064 mm | 3.175 mm | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | 1612 | ||||
|
ELEPK102MA
Panasonic Electronic Components
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 30 Ω | 20 % | NO | 40 mA | 1.8 MHz | 40 | PEAKING COIL | 1 | NO | 80 °C | -20 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 |