Filter Your Search
1 - 10 of 964 results
|
PK30PS-00-1MM8
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 250 V | 30 A | PANEL MOUNT | 5 MHz | 150 kHz | SINGLE PHASE EMI FILTER | INDUCTANCE 1.5 MILLI HENRY | 2.25 kV | 54 dB | 2 dB | 5 µA | 50/60Hz Hz | UL; VDE | 85 °C | -25 °C | 38.6 mm | 105 mm | POWER DYNAMICS INC | compliant | ||||
|
PK30Q-50-1MK
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 250 V | 30 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.5 MILLI HENRY | 2.25 kV | 450 µA | 50/60Hz Hz | UL; VDE | 85 °C | -25 °C | 38.6 mm | 105 mm | POWER DYNAMICS INC | compliant | ||||||||
|
PK30W-60-2M5
Power Dynamics Inc
|
Check for Price | Yes | Yes | Obsolete | 250 V | 30 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL APPLICATION; ADDITIONAL COMPONENT BLEED RESISTOR | 2.25 kV | 5 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 30 mm | 70.9 mm | POWER DYNAMICS INC | compliant | ||||||||
|
PK30PS-50-2MG
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 250 V | 30 A | PANEL MOUNT | 10 MHz | 150 kHz | SINGLE PHASE EMI FILTER | INDUCTANCE 0.3 MILLI HENRY | 2.25 kV | 55 dB | 2 dB | 450 µA | 50/60Hz Hz | UL; VDE | 85 °C | -25 °C | 39.1 mm | 85.3 mm | POWER DYNAMICS INC | compliant | ||||
|
PK30WG-4815E2:1LF
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | PEAK ELECTRONICS GMBH | unknown | , | 8542.39.00.01 | |||||||||||||||||||||
|
PK30Q-50-2C
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 250 V | 30 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | ADDITIONAL COMPONENT BLEED RESISTOR | 2.25 kV | 450 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 30 mm | 64.5 mm | POWER DYNAMICS INC | compliant | ||||||||
|
PK30W-50-1MC
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 250 V | 30 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | ADDITIONAL COMPONENT BLEED RESISTOR | 2.25 kV | 450 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 30 mm | 64.5 mm | POWER DYNAMICS INC | compliant | ||||||||
|
PK30Q-00-1I
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 250 V | 30 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 450 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 38.6 mm | 105 mm | POWER DYNAMICS INC | compliant | |||||||||
|
PK30PS-60-2M9
Power Dynamics Inc
|
Check for Price | Yes | Yes | Obsolete | 250 V | 30 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL APPLICATION; ADDITIONAL COMPONENT BLEED RESISTOR | 2.25 kV | 5 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 38.6 mm | 105 mm | POWER DYNAMICS INC | compliant | ||||||||
|
PK30Q-50-2D
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 250 V | 30 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | ADDITIONAL COMPONENT BLEED RESISTOR | 2.25 kV | 450 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 30 mm | 64.5 mm | POWER DYNAMICS INC | compliant |