Filter Your Search
1 - 10 of 106 results
|
NPIS104T1R5MTRB
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 21 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
NPIS104T391MTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 390 µH | 1.05 Ω | 20 % | YES | 100 kHz | 320 mA | AMORPHOUS MAGNETIC | 3939 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 4.6 mm | 10 mm | 10 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | 3939 | |||
|
NPIS104F151MTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 506 mΩ | 20 % | YES | 100 kHz | 1.15 A | 4040 | POWER INDUCTOR | 1 | YES | e0 | 125 °C | -20 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 4 mm | 10.2 mm | 10.1 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | 4040 | ||||
|
NPIS104T820MTRB
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 210 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
NPIS104F1R5NTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 8.1 mΩ | 30 % | YES | 100 kHz | 6.5 A | 4241 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | 4241 | |||||||||
|
NPIS104T220MTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 80 mΩ | 20 % | YES | 100 kHz | 1.5 A | AMORPHOUS MAGNETIC | 3939 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 4.6 mm | 10 mm | 10 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | 3939 | |||
|
NPIS104T680MTRB
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 190 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
NPIS104T221MTRB
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 560 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
NPIS104T270MTRB
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 85 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
NPIS104T100MTRB
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 42 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 |