Filter Your Search
1 - 10 of 27 results
|
PIP201-12M-3
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | Not Qualified | S-PQCC-N68 | e3 | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC68,.4SQ,20 | unknown | EAR99 | 8542.39.00.01 | QCCN | LCC68,.4SQ,20 | 12 V | ||||||||||||||||||||||||||||||||||||||
|
PIP201-12M-3
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 200 A | YES | 1 | Not Qualified | S-PQCC-N68 | e3 | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | 10 X 10 MM, 0.85 MM HEIGHT, PLASTIC, SOT-687-1, HVQFN-68 | unknown | EAR99 | 8542.39.00.01 | HVQCCN | LCC68,.4SQ,20 | 12 V | QFN | 68 | SWITCHING REGULATOR | 14 V | 7 V | 12 V | 10 mm | 1 mm | BUCK | 10 mm | ||||||||||||||||||||||||||
|
PIP208H3
Microsemi Corporation
|
Check for Price | No | No | Transferred | SILICON | 347 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 295 V | 1 | AVALANCHE | 15 kW | Not Qualified | R-PUFM-X2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | R-PUFM-X2 | compliant | EAR99 | 8541.10.00.50 | 2 | CASE PLASTIC | ||||||||||||||||||||||||||||||
|
PIP202-12M
Philips Semiconductors
|
Check for Price | No | Transferred | YES | Not Qualified | S-PQCC-N68 | e0 | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC68,.45SQ,20 | unknown | EAR99 | 8542.39.00.01 | QCCN | LCC68,.45SQ,20 | 12 V | ||||||||||||||||||||||||||||||||||||||
|
PIP208H3
ProTek Devices
|
Check for Price | No | No | Active | 536 V | 250 µA | 7.5 W | 347 V | SILICON | 347 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 295 V | 1 | AVALANCHE | 15 kW | Not Qualified | R-PXSS-X2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | 245 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SPECIAL SHAPE | TIN LEAD | UNSPECIFIED | UNSPECIFIED | PROTEK DEVICES | R-PXSS-X2 | compliant | EAR99 | 8541.10.00.50 | 2 | |||||||||||||||||||||
|
PIP202-12M-2,518
NXP Semiconductors
|
Check for Price | No | Obsolete | 200 A | YES | 1 | Not Qualified | S-PQCC-N68 | e0 | 3 | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | 10 X 10 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT687-1, HVQFN-68 | unknown | EAR99 | 8542.39.00.01 | VQCCN | LCC68,.4SQ,20 | QFN | 68 | SWITCHING REGULATOR | 14 V | 7 V | 12 V | 10 mm | 1 mm | BUCK | 10 mm | PULSE WIDTH MODULATION | 1 MHz | ||||||||||||||||||||||
|
PIP208H1
Microsemi Corporation
|
Check for Price | No | No | Transferred | SILICON | 347 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 295 V | 1 | AVALANCHE | 15 kW | Not Qualified | R-PUFM-X2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | R-PUFM-X2 | compliant | EAR99 | 8541.10.00.50 | 2 | CASE PLASTIC | ||||||||||||||||||||||||||||||
|
PIP208H1
ProTek Devices
|
Check for Price | No | No | Active | 536 V | 250 µA | 7.5 W | 347 V | SILICON | 347 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 295 V | 1 | AVALANCHE | 15 kW | Not Qualified | R-PXSS-X2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | 245 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SPECIAL SHAPE | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | PROTEK DEVICES | R-PXSS-X2 | compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||||||||
|
PIP202-12M-2
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | Not Qualified | S-PQCC-N68 | e3 | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC68,.4SQ,20 | unknown | EAR99 | 8542.39.00.01 | QCCN | LCC68,.4SQ,20 | 12 V | ||||||||||||||||||||||||||||||||||||||
|
PIP206
Sensitron Semiconductors
|
Check for Price | No | No | Active | 536 V | 7.5 W | 347 V | SILICON | 347 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 295 V | 1 | AVALANCHE | 15 kW | Not Qualified | R-PXFM-X2 | e0 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UNSPECIFIED | SENSITRON SEMICONDUCTOR | R-PXFM-X2 | compliant | EAR99 | 8541.10.00.50 | 2 |