Parametric results for: pic32mz2048efh144ipl under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic32mz2048efh144ipl
Select parts from the table below to compare.
Compare
Compare
PIC32MZ2048EFH144-I/PL
Microchip Technology Inc
$14.9979 Yes Yes Active 32 252 MHz 2097152 524288 524288 PIC32 64 MHz 120 9 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY YES NO YES FLOATING POINT YES YES YES 16 5 8 8 YES FLASH 135 mA 3.6 V 2.1 V INDUSTRIAL S-PQFP-G144 e3 85 °C -40 °C TS 16949 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm MICROCHIP TECHNOLOGY INC LQFP-144 compliant 3A991.A.2 8542.31.00.01 2018-06-12 Microchip
PIC32MZ2048EFH144-I/PLM21
Microchip Technology Inc
Check for Price Active 32 252 MHz 2097152 524288 PIC32 64 MHz 120 9 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES YES YES 8 5 12 8 8 YES FLASH 3.6 V 2.1 V INDUSTRIAL S-PQFP-G144 85 °C -40 °C TS 16949 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm MICROCHIP TECHNOLOGY INC LQFP-144 compliant 3A991.A.2 8542.31.00.01