Filter Your Search
1 - 1 of 1 results
|
PIC32MZ1024EFF124-I/TL
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 32 | 200 MHz | 262144 | 262144 | PIC | 64 MHz | 97 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 32 | YES | FLASH | 130 mA | 3.6 V | 2.1 V | INDUSTRIAL | Not Qualified | e4 | 85 °C | -40 °C | 124 | PLASTIC/EPOXY | VQCCN | SLGA124,18X18,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |