Filter Your Search
1 - 1 of 1 results
|
PIC32MZ0512EFK100-E/PT
Microchip Technology Inc
|
$13.5400 | Yes | Active | 32 | 180 MHz | 524288 | 131072 | 131072 | PIC32 | 64 MHz | 78 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 12 | 5 | 8 | 8 | YES | FLASH | 150 mA | 3.6 V | 2.1 V | AUTOMOTIVE | S-PQFP-G100 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip |