Parametric results for: pic32mx340f256h under Microcontrollers

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: pic32mx340f256h
Select parts from the table below to compare.
Compare
Compare
PIC32MX340F256H-80I/MR
Microchip Technology Inc
$5.6447 Yes Yes Active 32 80 MHz 262144 32768 PIC32 50 MHz 53 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 4 5 2 8 8 YES FLASH 75 mA 3.6 V 2.3 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC QFN 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 64 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC32MX340F256H-80I/PT
Microchip Technology Inc
$6.1428 Yes Yes Active 32 72 MHz 262144 32768 PIC32 50 MHz 53 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 4 5 2 8 8 YES FLASH 75 mA 3.6 V 2.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64 64 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC32MX340F256H-80V/MR
Microchip Technology Inc
$7.1142 Yes Yes Active 32 80 MHz 262144 32768 PIC32 50 MHz 53 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 4 5 2 8 8 YES FLASH 100 mA 3.6 V 2.3 V INDUSTRIAL S-PQCC-N64 e3 105 °C -40 °C 260 TS 16949 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC QFN-64 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC32MX340F256HT-80I/MR
Microchip Technology Inc
$7.5900 Yes Yes Active 32 80 MHz 262144 32768 PIC32 50 MHz 53 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 4 5 2 8 8 YES FLASH 75 mA 3.6 V 2.3 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC QFN 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 64 compliant 3A991.A.2 8542.31.00.01
PIC32MX340F256H-80V/PT
Microchip Technology Inc
$7.7741 Yes Yes Active 32 80 MHz 262144 32768 PIC32 50 MHz 53 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 4 5 2 8 8 YES FLASH 100 mA 3.6 V 2.5 V INDUSTRIAL S-PQFP-G64 e3 105 °C -40 °C 260 TS 16949 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant 3A991.A.2 8542.31.00.01
PIC32MX340F256HT-80V/PT
Microchip Technology Inc
$7.8050 Yes Yes Active 32 80 MHz 262144 32768 PIC32 50 MHz 53 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 4 5 2 8 8 YES FLASH 100 mA 3.6 V 2.3 V INDUSTRIAL S-PQFP-G64 e3 105 °C -40 °C 260 TS 16949 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant 3A991.A.2 8542.31.00.01
PIC32MX340F256HT-80V/MR
Microchip Technology Inc
$7.9850 Yes Yes Active 32 80 MHz 262144 32768 PIC32 50 MHz 53 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 4 5 2 8 8 YES FLASH 100 mA 3.6 V 2.3 V INDUSTRIAL S-PQCC-N64 e3 105 °C -40 °C 260 TS 16949 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC QFN-64 compliant 3A991.A.2 8542.31.00.01
PIC32MX340F256HT-80I/PT
Microchip Technology Inc
Check for Price Yes Yes Active 32 80 MHz 262144 32768 PIC32 50 MHz 53 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 4 5 2 8 8 YES FLASH 75 mA 3.6 V 2.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 64 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC32MX340F256H-I/PT
Microchip Technology Inc
Check for Price Active 32 80 MHz 65536 32768 4096 PIC32 50 MHz 53 5 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 4 5 32 32 YES FLASH 75 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant 3A991.A.2 8542.31.00.01
PIC32MX340F256HT-I/PT
Microchip Technology Inc
Check for Price Active 32 72 MHz 65536 32768 4096 PIC32 50 MHz 53 5 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 4 5 32 32 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant 3A991.A.2 8542.31.00.01