Filter Your Search
1 - 1 of 1 results
|
PIC32MX330F064L-V/PT
Microchip Technology Inc
|
$5.1192 | Yes | Active | 32 | 80 MHz | 65536 | 16384 | 16384 | PIC32 | 50 MHz | 85 | 5 | YES | 3.6 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 4 | 5 | 8 | 8 | YES | FLASH | 60 mA | 2.3 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 100 | PLASTIC/EPOXY | QFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |