Filter Your Search
1 - 1 of 1 results
|
PIC32MX320F032HT-40I/MR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 32 | 40 MHz | 32768 | 8192 | PIC32 | 50 MHz | 53 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | YES | YES | 5 | 2 | 8 | 8 | YES | FLASH | 75 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |