Filter Your Search
1 - 1 of 1 results
|
PIC32MX270F256B-V/ML
Microchip Technology Inc
|
$5.0693 | Yes | Active | 32 | 40 MHz | 262144 | 65536 | PIC32 | 40 MHz | 19 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | AEC-Q100 PLANNED, THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FIXED POINT | YES | YES | YES | 4 | 5 | 4 | 8 | 8 | YES | FLASH | 30 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N28 | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |