Parametric results for: pic32mx230f064ctitl under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mx230f064ctitl
Select parts from the table below to compare.
Compare
Compare
PIC32MX230F064CT-I/TL
Microchip Technology Inc
Check for Price Yes Obsolete 32 40 MHz 65536 16384 PIC 40 MHz 23 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES YES 8 YES FLASH 30 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N36 Not Qualified e4 1 85 °C -40 °C 260 ISO/TS-16949 40 36 UNSPECIFIED HVQCCN LCC36,.20SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC LCC 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-36 36 compliant 3A991.A.2 8542.31.00.01