Filter Your Search
1 - 1 of 1 results
|
PIC32MX120F064H-V/MR
Microchip Technology Inc
|
$3.8908 | Yes | Active | 32 | 40 MHz | 65536 | 8192 | 8192 | PIC32 | 40 MHz | 53 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 3KB BOOT FLASH AVAILABLE | YES | NO | YES | FIXED POINT | YES | NO | YES | 4 | 5 | 8 | 8 | YES | FLASH | 32 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-04-14 | Microchip |