Filter Your Search
1 - 1 of 1 results
|
PIC32MM0064GPL028-E/SS
Microchip Technology Inc
|
$2.1150 | Active | 32 | 25 MHz | 65536 | 8192 | PIC32 | 25 MHz | 22 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ADC ALSO AVAILABLE WITH 10-BIT | YES | YES | NO | FIXED POINT | YES | NO | YES | 5 | 2 | 8 | 8 | YES | FLASH | 9.2 mA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip |