Parametric results for: pic32mm0016gpl020-i/ss under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mm0016gpl020iss
Select parts from the table below to compare.
Compare
Compare
PIC32MM0016GPL020-I/SS
Microchip Technology Inc
$1.7600 Yes Active 32 25 MHz 16384 4096 PIC32 25 MHz 16 3 YES 3.3 V MICROCONTROLLER, RISC CMOS ADC ALSO AVAILABLE WITH 10-BIT YES YES NO FIXED POINT YES NO YES 5 2 8 YES FLASH 9.2 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G20 85 °C -40 °C TS 16949 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant 3A991.A.2 8542.31.00.01 Microchip