Filter Your Search
1 - 1 of 1 results
|
PIC32MK1024MCM064-E/PT
Microchip Technology Inc
|
Check for Price | Active | 32 | 80 MHz | 1048576 | 262144 | 262144 | PIC32 | 8 | 16 | 64 MHz | 49 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 5 | 16 | 8 | 8 | YES | FLASH | 30 mA | 3.6 V | 2.3 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip |