Parametric results for: pic32mk1024gpe064-e/mr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mk1024gpe064emr
Select parts from the table below to compare.
Compare
Compare
PIC32MK1024GPE064-E/MR
Microchip Technology Inc
$10.0985 Yes Yes Not Recommended 32 80 MHz 1048576 262144 PIC32 64 MHz 48 12 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 8 5 10 8 8 NO FLASH 57 mA 3.6 V 2.2 V AUTOMOTIVE S-PQCC-N64 e3 125 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC QFN-64 compliant 3A991.A.2 8542.31.00.01 Microchip